STM32H723VGT6TR

STMicroelectronics
511-STM32H723VGT6TR
STM32H723VGT6TR

Mfr.:

Description:
ARM Microcontrollers - MCU LQFP 100 14x14x1.4 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.224

Stock:
1.224 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,79 € 10,79 €
8,77 € 87,70 €
8,37 € 209,25 €
7,27 € 727,00 €
6,94 € 1.735,00 €
6,64 € 3.320,00 €
Full Reel (Order in multiples of 1000)
6,17 € 6.170,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-100
ARM Cortex M7
1 MB
32 bit
12 bit, 2 x 16 bit
550 MHz
80 I/O
564 kB
1.62 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.6 V
Brand: STMicroelectronics
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 5.5 V
Interface Type: CAN, I2C, SPI, UART, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 30 Channel
Number of Timers/Counters: 21 Timer
Processor Series: STM32H
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542311992
USHTS:
8542310025
ECCN:
3A991.a.2