STM32H562IGK6

STMicroelectronics
511-STM32H562IGK6
STM32H562IGK6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,66 € 9,66 €
7,51 € 75,10 €
7,16 € 179,00 €
6,22 € 622,00 €
5,93 € 1.482,50 €
5,41 € 2.705,00 €
4,75 € 4.788,00 €
4.032 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H5
SMD/SMT
UFBGA-176
ARM Cortex M33
1 MB
32 bit
12 bit
250 MHz
140 I/O
640 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1008
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2