STM32F031C6T7

STMicroelectronics
511-STM32F031C6T7
STM32F031C6T7

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M0 MCU 32Kb Flash 48MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
2,93 € 29,30 €
2,67 € 66,75 €
2,27 € 227,00 €
2,15 € 537,50 €
1,88 € 940,00 €
1,68 € 1.680,00 €
1,63 € 7.335,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F031C6
SMD/SMT
LQFP-48
ARM Cortex M0
32 kB
32 bit
12 bit
32 MHz
39 I/O
4 kB
2 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.4 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: SRAM
I/O Voltage: 2 V to 3.6 V
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Processor Series: STM32F031
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 195 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F0 Arm® Cortex®-M0 32-Bit MCUs

STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.