STM3210B-PRIMER

STMicroelectronics
511-STM3210B-PRIMER
STM3210B-PRIMER

Mfr.:

Description:
Development Boards & Kits - ARM 32BIT Cortex M3 Low Cost Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
STM32-PRIMER
STM32
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Complete kit for evaluation and application development
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
MXHTS:
8542310399
ECCN:
EAR99

STM32 Primers

The STMicroelectronics STM32 Primer and STM32 Primer2 allow designers to explore and develop applications for STM32 ARM Cortex™-M3 core-based microcontrollers. These STMicroelectronics STM32 Primers can operate in standalone mode powered by a battery that is recharged via the USB connection with a host PC. The Primers include in-circuit debugging/programming via dedicated USB connection to the host PC, ergonomic design, MEMs-based controls, tactile display, joystick, and evaluation features including USB connector and MEMs sensor. The STM32 Primer2 includes a 128x160 pixel touch screen TFT display and Codec-based audio record and playback. The STM32 Primer includes a 128x128 pixel color LCD and a buzzer and IrDA transceiver footprint.