STL8N6F7

STMicroelectronics
511-STL8N6F7
STL8N6F7

Mfr.:

Description:
MOSFETs N-channel 60 V, 0.019 Ohm typ., 8 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-3.3x3.3-8
N-Channel
1 Channel
60 V
36 A
19 mOhms
20 V
2 V
8 nC
- 55 C
+ 150 C
60 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 3.95 ns
Product Type: MOSFETs
Rise Time: 3.25 ns
Series: STL8N6F7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12.1 ns
Typical Turn-On Delay Time: 7.85 ns
Unit Weight: 20 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
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
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,998 € 1,00 €
0,463 € 4,63 €
0,406 € 40,60 €
0,316 € 158,00 €
0,296 € 296,00 €
Full Reel (Order in multiples of 3000)
0,247 € 741,00 €
0,221 € 1.326,00 €
0,212 € 1.908,00 €
0,207 € 4.968,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩