STL7N60M2

STMicroelectronics
511-STL7N60M2
STL7N60M2

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.92 Ohm typ., 5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x5 HV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
3.000
Expected 9/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
0,903 € 9,03 €
0,602 € 60,20 €
0,474 € 237,00 €
0,433 € 433,00 €
Full Reel (Order in multiples of 3000)
0,396 € 1.188,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x5-12
N-Channel
1 Channel
600 V
5 A
1.05 Ohms
- 25 V, 25 V
2 V
8.8 nC
- 55 C
+ 150 C
67 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 15.9 ns
Product Type: MOSFETs
Rise Time: 7.2 ns
Series: STL7N60M2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19.3 ns
Typical Turn-On Delay Time: 7.6 ns
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99