STL12N60M6

STMicroelectronics
511-STL12N60M6
STL12N60M6

Mfr.:

Description:
MOSFETs N-channel 600 V, 390 mOhm typ., 6.4 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,694 € 2.082,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-4
N-Channel
1 Channel
600 V
6.4 A
490 mOhms
- 25 V, 25 V
3.25 V
12.3 nC
- 55 C
+ 150 C
48 W
Enhancement
MDmesh
Reel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Fall Time: 9.9 ns
Product Type: MOSFETs
Rise Time: 6.4 ns
Series: Mdmesh M6
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23.9 ns
Typical Turn-On Delay Time: 16.6 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99