STL11N65M5

STMicroelectronics
511-STL11N65M5
STL11N65M5

Mfr.:

Description:
MOSFETs N-channel 650 V, 0.475 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in a PowerFLAT 5x5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.045

Stock:
2.045 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,14 € 11,40 €
0,886 € 88,60 €
0,855 € 427,50 €
Full Reel (Order in multiples of 3000)
0,855 € 2.565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x5-12
N-Channel
1 Channel
650 V
8.5 A
530 mOhms
- 25 V, 25 V
4 V
17 nC
- 55 C
+ 150 C
70 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 13.5 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: Mdmesh M5
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99