STIPNS2M50-H

STMicroelectronics
511-STIPNS2M50-H
STIPNS2M50-H

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SLLIMM-nano small low-loss intelligent molded module IPM, 3-phase inverter, 2 A,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Quantities greater than 67 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
8,82 € 88,20 €
8,41 € 210,25 €
7,30 € 730,00 €
5,28 € 1.320,00 €
Full Reel (Order in multiples of 400)
5,28 € 2.112,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
2 A
1 mA
- 40 C
+ 125 C
SMD/SMT
NSDIP-26L
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 25 kHz
Pd - Power Dissipation: 10.8 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STIPNS2M50-H
Factory Pack Quantity: 400
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Tradename: SLLIMM
Unit Weight: 4,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99