STIPN1M50T-H

STMicroelectronics
511-STIPN1M50T-H
STIPN1M50T-H

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SLLIMM-nano small low-loss intelligent molded module IPM, 3-phase inverter, 1 A,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:
451 Can Dispatch Immediately
Quantities greater than 451 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,52 € 5,52 €
3,85 € 38,50 €
3,12 € 312,00 €
3,11 € 1.480,36 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
1 A
1 mA
- 40 C
+ 125 C
Through Hole
NDIP-26
Brand: STMicroelectronics
Number of Outputs: 3 Output
Operating Frequency: 25 kHz
Pd - Power Dissipation: 8.3 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STIPN1M50T-H
Factory Pack Quantity: 476
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Tradename: SLLIMM
Unit Weight: 4,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.