STGWT20IH125DF

STMicroelectronics
511-STGWT20IH125DF
STGWT20IH125DF

Mfr.:

Description:
IGBTs 1250V 20A trench gte field-stop IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
599
Expected 10/26/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,13 € 21,30 €
1,49 € 149,00 €
1,19 € 714,00 €
1,14 € 1.368,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-3P
Through Hole
Single
1.25 kV
2.55 V
- 20 V, 20 V
40 A
259 W
- 55 C
+ 175 C
STGWT20IH125DF
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Country of Assembly: KR
Country of Diffusion: Not Available
Country of Origin: KR
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 300
Subcategory: IGBTs
Unit Weight: 6,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99