STGW25M120DF3

STMicroelectronics
511-STGW25M120DF3
STGW25M120DF3

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, M series 1200 V, 25 A low loss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
597
Expected 6/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
2,98 € 29,80 €
2,48 € 248,00 €
2,35 € 1.410,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.85 V
- 20 V, 20 V
50 A
326 W
- 55 C
+ 175 C
M
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

M Series 1200V Trench Gate Field-Stop IGBTs

STMicroelectronics M Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. These devices represent an optimum compromise in performance to maximize the efficiency of inverter systems where low-loss and short circuit capability are essential. A positive VCE(sat) temperature coefficient and tight parameter distribution also result in safer paralleling operation. Typical applications for these devices include industrial drives, UPS, solar, and welding.