STGW20V60F

STMicroelectronics
511-STGW20V60F
STGW20V60F

Mfr.:

Description:
IGBTs 600V 20A Hi Spd TrenchGate FieldStop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
2,25 € 22,50 €
2,05 € 205,00 €
1,47 € 882,00 €
1,31 € 1.572,00 €
1,26 € 3.780,00 €
1,16 € 6.264,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
40 A
167 W
- 55 C
+ 175 C
STGW20V60F
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99