STGW20H60DF

STMicroelectronics
511-STGW20H60DF
STGW20H60DF

Mfr.:

Description:
IGBTs 600V 20A Hi Spd TrenchGate FieldStop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
1,51 € 15,10 €
1,22 € 122,00 €
1,01 € 606,00 €
0,86 € 1.032,00 €
0,832 € 4.492,80 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
2 V
- 20 V, 20 V
40 A
167 W
- 55 C
+ 175 C
STGW20H60DF
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

IGBT V Series

STMicroelectronics 600V trench-gate field-stop very high-speed IGBT V series features the industry's lowest Eoff. Combined with a saturation voltage as low as 1.8V and a maximum operating junction temperature of 175°C, they enable increased system efficiency, higher switching frequencies (up to 120kHz), and simplified thermal and EMI design.

HB/HB2 Series Insulated-Gate Bipolar Transistors

STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.