STGP7NC60HD

STMicroelectronics
511-STGP7NC60HD
STGP7NC60HD

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3 FP
Through Hole
Single
600 V
2.5 V
- 20 V, 20 V
25 A
80 W
- 55 C
+ 150 C
STGP7NC60HD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 25 A
Gate-Emitter Leakage Current: 100 nA
Height: 9.15 mm
Length: 10.4 mm
Product Type: IGBTs
Factory Pack Quantity: 2000
Subcategory: Transistors
Width: 4.6 mm
Unit Weight: 2,300 g
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
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.009

Stock:
1.009
Can Dispatch Immediately
On Order:
2.000
Expected 4/30/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
0,92 € 9,20 €
0,796 € 79,60 €
0,632 € 316,00 €
0,562 € 562,00 €
0,513 € 1.026,00 €
0,494 € 1.976,00 €
0,482 € 4.820,00 €