STGP35HF60W

STMicroelectronics
511-STGP35HF60W
STGP35HF60W

Mfr.:

Description:
IGBTs 35A Ultrafast IGBT 600V 100kHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
1.65 V
- 20 V, 20 V
60 A
200 W
- 55 C
+ 150 C
STGP35HF60W
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 35 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99