STGP14NC60KD

STMicroelectronics
511-STGP14NC60KD
STGP14NC60KD

Mfr.:

Description:
IGBTs PowerMESH&#34 IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.971

Stock:
1.971 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
0,894 € 8,94 €
0,796 € 79,60 €
0,632 € 316,00 €
0,579 € 579,00 €
0,535 € 1.070,00 €
0,487 € 2.435,00 €
0,477 € 4.770,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
2 V
- 20 V, 20 V
11 A
28 W
- 55 C
+ 150 C
STGP14NC60KD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 7 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 150 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99