STGP10NB60S

STMicroelectronics
511-STGP10NB60S
STGP10NB60S

Mfr.:

Description:
IGBTs N-Ch 600 Volt 10 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
1.7 V
- 20 V, 20 V
20 A
80 W
- 55 C
+ 150 C
STGP10NB60S
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Gate-Emitter Leakage Current: 100 nA
Height: 9.15 mm
Length: 10.4 mm
Product Type: IGBTs
Factory Pack Quantity: 1000
Subcategory: Transistors
Width: 4.6 mm
Unit Weight: 6 g
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
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.266

Stock:
2.266 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
1,92 € 19,20 €
1,32 € 132,00 €
1,10 € 550,00 €
1,02 € 1.020,00 €
0,963 € 1.926,00 €