STGB10NC60HDT4

STMicroelectronics
511-STGB10NC60HDT4
STGB10NC60HDT4

Mfr.:

Description:
IGBTs N Ch 10A 600V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Quantities greater than 319 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,38 € 13,80 €
0,963 € 96,30 €
0,937 € 468,50 €
Full Reel (Order in multiples of 1000)
0,829 € 829,00 €
0,784 € 1.568,00 €
0,685 € 3.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
D2PAK-3
SMD/SMT
Single
600 V
1.9 V
- 20 V, 20 V
20 A
65 W
- 55 C
+ 150 C
STGB10NC60HD
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99