STGB10NB40LZT4

STMicroelectronics
511-STGB10NB40LZ
STGB10NB40LZT4

Mfr.:

Description:
IGBTs N-Ch Clamped 20 Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
D2PAK-3
SMD/SMT
Single
440 V
1.2 V
- 12 V, 16 V
20 A
150 W
- 55 C
+ 150 C
STGB10NB40LZT4
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Gate-Emitter Leakage Current: 700 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99