STGB10NB37LZ

STMicroelectronics
511-STGB10NB37LZ
STGB10NB37LZ

Mfr.:

Description:
IGBTs 10 A 410V INTERNALLY CLAMPED IGBT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
D2PAK-3
SMD/SMT
Single
440 V
1.2 V
- 12 V, 16 V
20 A
125 W
- 65 C
+ 150 C
STGB10NB37LZ
AEC-Q100
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Gate-Emitter Leakage Current: 700 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 50
Subcategory: IGBTs
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99