STEVAL-TTM001V1

STMicroelectronics
511-STEVAL-TTM001V1
STEVAL-TTM001V1

Mfr.:

Description:
Power Management IC Development Tools 5 kW low voltage high current inverter for automotive motor control applications

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
413,66 € 413,66 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
100 V
48 V
STripFET F7
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8504409570
ECCN:
EAR99