STEVAL-POE001V1

STMicroelectronics
511-STEVAL-POE001V1
STEVAL-POE001V1

Mfr.:

Description:
Power Management IC Development Tools Power Over Ethernet (PoE) - IEEE 802.3bt compliant interface reference design

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
12
Expected 9/14/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,07 € 48,07 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
40 V to 57 V
PM8805
STEVAL-POE001V1
Brand: STMicroelectronics
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543909000
USHTS:
8504408500
ECCN:
EAR99