STEVAL-MKI233KA

STMicroelectronics
511-STEVAL-MKI233KA
STEVAL-MKI233KA

Mfr.:

Description:
Acceleration Sensor Development Tools IS330IS evaluation kit with embedded ISPU for usage with NanoEdge.AI Studio

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Kits
Accelerometer Sensor
ISM330IS
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI233KA IS330IS Evaluation Kit

STMicroelectronics STEVAL-MKI233KA IS330IS Evaluation Kit comes with the STEVAL-MKI233A board, ISM330ISNTR 3-axis accelerometer, and 3-axis gyroscope with embedded ISPU. It also has the STEVAL-MKIGIBV5 adapter board and a flat cable. The main board is connected to the adapter board through the flat cable to make it compatible with the STEVAL-MKI109V3. The sensing board can be directly attached to the system to be measured through the provided adhesive