STEVAL-MKI191V1

STMicroelectronics
511-STEVAL-MKI191V1
STEVAL-MKI191V1

Mfr.:

Description:
Acceleration Sensor Development Tools IIS2DLPC adapter board for a standard DIL 24 socket

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,75 € 15,75 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
IIS2PLDC
Bulk
Brand: STMicroelectronics
For Use With: DIL 24 Socket
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Series: STEVAL-MKI191V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

STEVAL-MKI191V1 Adapter Board

STMicroelectronics STEVAL-MKI191V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the IIS2PLDC device series. The board offers an effective solution for fast system prototyping and device evaluation directly within existing applications. The STEVAL-MKI191V1 can be plugged into a standard DIL24 socket. This adapter provides the complete IIS2DLPC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STMicroelectronics STEVAL-MKI191V1 Adapter Board is supported by the STEVAL-MKI109V3 with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.