STEVAL-MKI109D

STMicroelectronics
511-STEVAL-MKI109D
STEVAL-MKI109D

Mfr.:

Description:
Multiple Function Sensor Development Tools Professional MEMS tool: evaluation board for all ST MEMS sensors

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,03 € 95,03 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Sensor
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: MEMS Sensor
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

STEVAL-MKI109D Evaluation Board

STMicroelectronics STEVAL-MKI109D Evaluation Board is designed to monitor the behavior of ST MEMS sensors. The STMicroelectronics STEVAL-MKI109D accelerates time-to-market and optimizes product performance. It is compatible with ST MEMS adapter boards and supports I2C, I3C, SPI, and TDM interfaces, enabling high data output rates. Powered by a high-performance STM32H563ZI microcontroller, it features flexible power management with software-adjustable circuitry, allowing sensor supply voltage settings from 0V to 3.6V to replicate real-world operating conditions.