STEVAL-MIC007V1

STMicroelectronics
511-STEVAL-MIC007V1
STEVAL-MIC007V1

Mfr.:

Description:
Audio IC Development Tools Microphone coupon board based on the IMP23ABSU analog MEMS microphone

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Daughter Boards
IMP23ABSU
1.52 V to 3.6 V
Bulk
Brand: STMicroelectronics
For Use With: Analog Microphone
Operating Supply Current: 150 uA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-MIC007V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC007V1 Microphone Coupon Board is a daughterboard with four IMP23ABSU MEMS microphones onboard. This coupon board features a 1.52V to 3.6V voltage supply, 130dBSPL acoustic overload point, and ultra-low-power function with 150μA maximum. STMicroelectronics STEVAL-MIC007V1 Microphone Coupon Board offers a coupon concept that allows easy performance testing of ST MEMS microphones. This process makes it possible to detach the single PCBs hosting each microphone.