STEVAL-ISA170V1

STMicroelectronics
511-STEVALISA170V1
STEVAL-ISA170V1

Mfr.:

Description:
Power Management IC Development Tools 12 V - 150 W resonant converter with synchronous rectification based on L6563H,

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,98 € 156,98 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Supply Controller
90 VAC to 264 VAC
12 V
L6563H, L6699, SRK2001
STEVAL-ISA170V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: 12 V - 150 W resonant converter with synchronous rectification based on L6563H, L6699 and SRK2001
Dimensions: 154 mm x 65 mm x 28 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 257,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99