STEVAL-IDB005V1

STMicroelectronics
511-STEVAL-IDB005V1
STEVAL-IDB005V1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth low energy board based on the BlueNRG-MS network processor

This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,22 € 125,22 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
BlueNRG-MS
3.3 V
BLE
Antenna Connector Type: SMA
Brand: STMicroelectronics
Description/Function: Bluetooth low energy board based on the BlueNRG-MS network processor
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: STEVAL-IDB005V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: 4.1
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A002.A.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.