STEVAL-GMBL02V1

STMicroelectronics
511-STEVAL-GMBL02V1
STEVAL-GMBL02V1

Mfr.:

Description:
Power Management IC Development Tools Reference design kit for Gimbal controller for drones and handheld applications

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
12
Expected 6/12/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,02 € 76,02 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
Motor/Motion Controller & Driver
6 V to 8.4 V
STSPIN233
STEVAL-GMBL02V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 1.3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

STEVAL-GMBL02V1 Reference Design Kit

STMicroelectronics STEVAL-GMBL02V1 Reference Design Kit is a complete triple motor Field-Oriented Control (FOC) demonstration and evaluation platform. The kit is as an integrated environment for three axis Gimbal controller applications in the 6.0V to 8.4V DC bus voltage range (2 LiPo batteries), which you can increase up to 11V with a maximum output current of 1.3A for each motor drive. The Reference Design Kit features the STM32F303RE microcontroller with an Arm® Cortex®-M4 32-bit core and the STSPIN233 low voltage three phase and three sense motor driver.