STEVAL-C34ADPTK1

STMicroelectronics
511-STEVAL-C34ADPTK1
STEVAL-C34ADPTK1

Mfr.:

Description:
Daughter Cards & OEM Boards C34 connector breakout expansion board kit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,25 € 40,25 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
Expansion Board Kit
Factory Automation, Industrial Sensor
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 11,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9023000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-C34ADPTK1 Expansion Board Kit

STMicroelectronics STEVAL-C34ADPTK1 Expansion Board Kit includes a STEVAL-C34ADPT2 adapter board and the STEVAL-FLTCB05 flex cable. The flex cable measures 15cm in length to ensure reliable connections. The kit is designed to enhance connectivity and expand the interfacing capabilities of ST evaluation boards with CN34 connectors. The STMicroelectronics STEVAL-C34ADPTK1 is suitable for developers and engineers aiming to integrate additional peripherals and modules into existing evaluation setups. The kit also supports debugging through exposed spare pins.