STEF12EPUR

STMicroelectronics
511-STEF12EPUR
STEF12EPUR

Mfr.:

Description:
Current & Power Monitors & Regulators Electronic fuse for 12 V line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.384

Stock:
2.384 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,745 € 7,45 €
0,673 € 16,83 €
0,595 € 59,50 €
0,558 € 139,50 €
0,536 € 268,00 €
0,518 € 518,00 €
Full Reel (Order in multiples of 3000)
0,46 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
18 V
7.6 V
3.6 A
- 40 C
+ 125 C
SMD/SMT
DFN-10
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: STEF12E
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

STEF05 / STEF12 Electronic Fuses

STMicroelectronics STEF05 / STEF12 Electronic Fuses come in 3mm x 3mm IC packages, which can replace larger conventional fuses or other protection devices such as transils or diodes. Unlike regular fuses, STEF05 / STEF12 Electronic Fuses do not cut the power suddenly or require replacement after actuating, thereby helping to improve equipment uptime and availability while also reducing maintenance costs. Compared to transils or diodes, STEF05 / STEF12 Electronic Fuses enable versatile and simple programming of protection parameters. Applications for STMicroelectronics STEF05 / STEF12 Electronic Fuses include hard disk drives, solid-state drives, arrays, and DVD and Blu-ray disc drivers.