STEF05LJR

STMicroelectronics
511-STEF05LJR
STEF05LJR

Mfr.:

Description:
Hot Swap Voltage Controllers Electronic fuse for 5 V line

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.949

Stock:
4.949 Can Dispatch Immediately
Quantities greater than 4949 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,727 € 7,27 €
0,654 € 16,35 €
0,575 € 57,50 €
0,538 € 134,50 €
0,515 € 257,50 €
0,499 € 499,00 €
0,476 € 1.190,00 €
Full Reel (Order in multiples of 5000)
0,464 € 2.320,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Power Distribution
8 V
4.5 V
1 Channel
2.5 A
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Hot Swap Voltage Controllers
Series: STEF05L
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.