STE70NM60

STMicroelectronics
511-STE70NM60
STE70NM60

Mfr.:

Description:
MOSFETs N-Ch 600 Volt 70 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
100
Expected 7/20/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,81 € 48,81 €
40,14 € 401,40 €
35,60 € 3.560,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
ISOTOP-4
N-Channel
1 Channel
600 V
70 A
55 mOhms
- 30 V, 30 V
3 V
266 nC
- 65 C
+ 150 C
600 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 76 ns
Forward Transconductance - Min: 35 S
Product Type: MOSFETs
Rise Time: 95 ns
Series: STE70NM60
Factory Pack Quantity: 100
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-On Delay Time: 55 ns
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.