STE40NC60

STMicroelectronics
511-STE40NC60
STE40NC60

Mfr.:

Description:
MOSFETs N-Ch 600 Volt 40 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,78 € 35,78 €
27,67 € 276,70 €
25,95 € 2.595,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
ISOTOP-4
N-Channel
1 Channel
600 V
40 A
130 mOhms
- 30 V, 30 V
2 V
430 nC
- 65 C
+ 150 C
460 W
Enhancement
PowerMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 26 ns
Forward Transconductance - Min: 42 S
Product Type: MOSFETs
Rise Time: 42 ns
Series: STE40NC60
Factory Pack Quantity: 100
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-On Delay Time: 49 ns
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.