STD7N65M6

STMicroelectronics
511-STD7N65M6
STD7N65M6

Mfr.:

Description:
MOSFETs N-channel 650 V, 0.91 Ohm typ 5 A MDmesh M6 Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Quantities greater than 395 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,28 € 12,80 €
0,877 € 87,70 €
0,727 € 363,50 €
0,673 € 673,00 €
Full Reel (Order in multiples of 2500)
0,63 € 1.575,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
5 A
990 mOhms
- 20 V, 20 V
2.25 V
6.9 nC
- 55 C
+ 150 C
60 W
Enhancement
MDmesh
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12.4 ns
Product Type: MOSFETs
Rise Time: 4.5 ns
Series: Mdmesh M6
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21.4 ns
Typical Turn-On Delay Time: 6.5 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99