STD6N62K3

STMicroelectronics
511-STD6N62K3
STD6N62K3

Mfr.:

Description:
MOSFETs N-Channel 620V 1.1 Ohms 5.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,826 € 2.065,00 €
0,806 € 4.030,00 €
0,802 € 8.020,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
5.5 A
1.28 Ohms
- 30 V, 30 V
3 V
34 nC
- 55 C
+ 150 C
90 W
Enhancement
MDmesh
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 12.5 ns
Series: STD6N62K3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zener-Protected SuperMESH3 Power MOSFETs

STMicroelectronics Zener-Protected SuperMESH3™ Power MOSFETs are created through increased fine-tuning of STMicroelectronic's strip-based PowerMESH™ layout, combined with optimization of the vertical structure. In addition to significantly reducing ON-resistance, special attention has been taken to ensure these MOSFETs offer dynamic performance with a large avalanche capability. STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs are offered in voltages up to 1200V. Applications include switch-mode low-power supplies (SMPS), DC-DC converters, switching, and offline power supplies.