STD4NK80ZT4

STMicroelectronics
511-STD4NK80Z
STD4NK80ZT4

Mfr.:

Description:
MOSFETs N-Ch 800 Volt 3.0Amp Zener SuperMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.608

Stock:
1.608 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
1,56 € 15,60 €
1,08 € 108,00 €
0,86 € 430,00 €
0,804 € 804,00 €
Full Reel (Order in multiples of 2500)
0,751 € 1.877,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
800 V
3 A
3.5 Ohms
- 30 V, 30 V
3 V
22.5 nC
- 55 C
+ 150 C
80 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 32 ns
Forward Transconductance - Min: 2.9 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: STD4NK80Z
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.