STD3N95K5AG

STMicroelectronics
511-STD3N95K5AG
STD3N95K5AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 950 V, 4.3 Ohm typ., 2 A MDmesh K5 Power MOSFET in a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 5/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,51 € 15,10 €
1,03 € 103,00 €
0,826 € 413,00 €
0,767 € 767,00 €
Full Reel (Order in multiples of 2500)
0,69 € 1.725,00 €
0,651 € 3.255,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
950 V
2 A
4.3 Ohms
- 30 V, 30 V
3 V
3.4 nC
- 55 C
+ 150 C
45 W
Enhancement
AEC-Q101
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Fall Time: 32.5 ns
Product Type: MOSFETs
Rise Time: 13.5 ns
Series: STD3N95K5AG
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20.5 ns
Typical Turn-On Delay Time: 8.5 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99