STD3N62K3

STMicroelectronics
511-STD3N62K3
STD3N62K3

Mfr.:

Description:
MOSFETs N-channel 620V, 2.7A SuperMESH Mosfet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.720

Stock:
7.720 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,64 € 6,40 €
0,476 € 47,60 €
0,407 € 203,50 €
0,383 € 383,00 €
Full Reel (Order in multiples of 2500)
0,365 € 912,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
620 V
2.7 A
2.5 Ohms
- 30 V, 30 V
3 V
13 nC
- 55 C
+ 150 C
45 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 15.6 ns
Product Type: MOSFETs
Rise Time: 6.8 ns
Series: STD3N62K3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542310399
ECCN:
EAR99

Zener-Protected SuperMESH3 Power MOSFETs

STMicroelectronics Zener-Protected SuperMESH3™ Power MOSFETs are created through increased fine-tuning of STMicroelectronic's strip-based PowerMESH™ layout, combined with optimization of the vertical structure. In addition to significantly reducing ON-resistance, special attention has been taken to ensure these MOSFETs offer dynamic performance with a large avalanche capability. STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs are offered in voltages up to 1200V. Applications include switch-mode low-power supplies (SMPS), DC-DC converters, switching, and offline power supplies.