STD35P6LLF6

STMicroelectronics
511-STD35P6LLF6
STD35P6LLF6

Mfr.:

Description:
MOSFETs P-channel 60 V, 0.025 Ohm typ., 35 A STripFET F6 Power MOSFET in a DPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.913

Stock:
10.913 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,89 € 1,89 €
1,21 € 12,10 €
0,816 € 81,60 €
0,648 € 324,00 €
0,595 € 595,00 €
Full Reel (Order in multiples of 2500)
0,536 € 1.340,00 €
0,535 € 2.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
35 A
28 mOhms
- 20 V, 20 V
1 V
30 nC
- 55 C
+ 175 C
70 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: SG
Country of Diffusion: Not Available
Country of Origin: SG
Fall Time: 21 ns
Product Type: MOSFETs
Rise Time: 39 ns
Series: STD35P6LLF6
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel Power MOSFET
Typical Turn-Off Delay Time: 171 ns
Typical Turn-On Delay Time: 51.4 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99