STD12NF06L-1

STMicroelectronics
511-STD12NF06L-1
STD12NF06L-1

Mfr.:

Description:
MOSFETs N-Ch 60 Volt 12 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.371

Stock:
18.371 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,384 € 3,84 €
0,341 € 34,10 €
0,28 € 140,00 €
0,231 € 231,00 €
0,229 € 687,00 €
0,211 € 1.266,00 €
0,196 € 1.764,00 €
0,191 € 4.584,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
60 V
12 A
100 mOhms
- 16 V, 16 V
1 V
10 nC
- 55 C
+ 175 C
30 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 7 S
Product Type: MOSFETs
Rise Time: 35 ns
Series: STD12NF06L-1
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.