STB42N60M2-EP

STMicroelectronics
511-STB42N60M2-EP
STB42N60M2-EP

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK packa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,00 € 6,00 €
4,04 € 40,40 €
2,93 € 293,00 €
Full Reel (Order in multiples of 1000)
2,57 € 2.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
34 A
87 mOhms
- 25 V, 25 V
2 V
55 nC
- 55 C
+ 150 C
250 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 9.5 ns
Series: STB42N60M2-EP
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 96.5 ns
Typical Turn-On Delay Time: 16.5 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99