STB16N90K5

STMicroelectronics
511-STB16N90K5
STB16N90K5

Mfr.:

Description:
MOSFETs N-channel 900 V, 280 mOhm typ., 15 A MDmesh K5 Power MOSFET in a D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.346

Stock:
1.346 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,79 € 5,79 €
3,91 € 39,10 €
2,92 € 292,00 €
2,67 € 1.335,00 €
Full Reel (Order in multiples of 1000)
2,43 € 2.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
900 V
15 A
330 mOhms
- 20 V, 20 V
3 V
29.7 nC
- 55 C
+ 150 C
190 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9.8 ns
Product Type: MOSFETs
Rise Time: 36 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 28.8 ns
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.