STB14N80K5

STMicroelectronics
511-STB14N80K5
STB14N80K5

Mfr.:

Description:
MOSFETs N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.643

Stock:
1.643 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
2,37 € 23,70 €
1,67 € 167,00 €
1,51 € 755,00 €
Full Reel (Order in multiples of 1000)
1,42 € 1.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
800 V
12 A
445 mOhms
- 30 V, 30 V
3 V
22 nC
- 55 C
+ 150 C
130 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Series: STB14N80K5
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
MXHTS:
8542399901
ECCN:
EAR99