STA8090EXGTR

STMicroelectronics
511-STA8090EXGTR
STA8090EXGTR

Mfr.:

Description:
RF Receiver ADS INFOTAINMENT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
GNSS/GPS
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: RF Receiver
Factory Pack Quantity: 1750
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V, 1.89 V, 4.3 V
Supply Voltage - Min: 1 V, 1.08 V, 1.6 V, 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
7A994

FEATURED PRODUCTS
STMICROELECTRONICS