ST8500

STMicroelectronics
511-ST8500
ST8500

Mfr.:

Description:
RF System on a Chip - SoC Programmable power-line communication modem system-on-chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,08 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
ARM Cortex M4F
25 MHz
50 Mbps
1.1 V
1.1 V
- 40 C
+ 105 C
QFN-56
Tray
ADC Resolution: 11 bit
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USART
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 24 I/O
Number of Timers: 4 Timer
Product Type: RF System on a Chip - SoC
Series: ST8500
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
5A992.C