ST7FLIT15BF0B6

STMicroelectronics
511-ST7FLIT15BF0B6
ST7FLIT15BF0B6

Mfr.:

Description:
8-bit Microcontrollers - MCU ST7LITE1xB 8B MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ST7
2 kB
256 B
PDIP-20
8 MHz
10 bit
17 I/O
2.7 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ST7FLIT15F0
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: SPI
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 4 Timer
Processor Series: ST7FLIT1x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 20
Subcategory: Microcontrollers - MCU
Unit Weight: 2,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
MXHTS:
8542310399
ECCN:
EAR99