ST730MR

STMicroelectronics
511-ST730MR
ST730MR

Mfr.:

Description:
LDO Voltage Regulators 300 mA, 28 V low-dropout voltage regulator, with 5uAA quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.982

Stock:
1.982 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,511 € 5,11 €
0,46 € 11,50 €
0,403 € 40,30 €
0,377 € 94,25 €
0,361 € 180,50 €
0,339 € 339,00 €
Full Reel (Order in multiples of 3000)
0,323 € 969,00 €
0,311 € 1.866,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
Adjustable
300 mA
1 Output
Positive
10 uA
2.5 V
28 V
Adjustable
- 40 C
+ 125 C
600 mV
ST730
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

ST730 Low-Dropout (LDO) Voltage Regulator

STMicroelectronics ST730 Low-Dropout (LDO) Voltage Regulator is a 300mA regulator, which is designed to be used in several medium voltage applications. Ultra-low quiescent current of 5μA makes it suitable for applications permanently connected to a power supply/battery. This feature is also useful when electronic modules remain permanently turned on. The ST730 embeds protection functions, such as current limit, short-circuit, and thermal shutdown. The extended input voltage range, very low drop voltage, and low quiescent current features also make it suitable for low-power after-market automotive and consumer applications.