ST72F63BK1M1

STMicroelectronics
511-ST72F63BK1M1
ST72F63BK1M1

Mfr.:

Description:
8-bit Microcontrollers - MCU ST7263B Lo SPD USB 8B MCU FAMILY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Quantities greater than 700 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
2,99 € 29,90 €
2,73 € 68,25 €
2,31 € 231,00 €
2,20 € 550,00 €
1,97 € 985,00 €
1,67 € 1.169,00 €
1,58 € 6.636,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
ST7
4 kB
384 B
SSO-34
8 MHz
8 bit
19 I/O
4 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
ST72F63BK1
Tube
Brand: STMicroelectronics
Interface Type: I2C, SCI
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: ST72F6x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 700
Subcategory: Microcontrollers - MCU
Unit Weight: 780 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.